| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650408-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .178 in, 4.57 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650408-5 |
| Replacement Part: | 5650408-5 |
| SKU: | AMP650408-5 |
650408-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance connector assembly, designed for power and signal applications. Featuring 64 gold-plated contacts in a straight orientation, it ensures reliable data transmission. With a UL 94V-0 housing and phosphor bronze contact material, it meets stringent quality standards for safety and durability. The through-hole solder termination method offers easy installation on PCBs, while the vertical mount orientation optimizes space utilization. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its tin-lead contact termination plating and 250VAC voltage rating further enhance its reliability. Ideal for use in data and device applications, this connector facilitates seamless connectivity in your electronic systems. Packaged in a box for convenient storage and handling, it is a must-have component for your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650870-5 | ![]() | |
| TE Connectivity 5650897-4 | ![]() |


