| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650458-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .097 in, 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650458-5 |
| Replacement Part: | 5650458-5 |
| SKU: | AMP650458-5 |
650458-5
Specifications
Detailed Description
Elevate your board-to-board connectivity with our cutting-edge Connector Assembly. Designed for seamless integration, this straight-housing receptacle boasts 64 gold-plated contacts on three rows, ensuring reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 250VAC, it meets stringent UL 94V-0 standards for safety and performance. Featuring through-hole solder termination and a vertical mount angle, it offers easy installation on your PCB. Crafted from durable polyester and phosphor bronze, it guarantees long-lasting quality even in demanding environments. Ideal for power and signal applications, this connector is a must-have for your electronic projects. Packaged in a convenient box, it's ready to streamline your assembly process. Operating temperature range of -55 to 105°C.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650870-5 | ![]() | |
| TE Connectivity 5650897-4 | ![]() |


