| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650459-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .178 in, 4.57 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650459-5 |
| Replacement Part: | 5650459-5 |
| SKU: | AMP650459-5 |
650459-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with our 32-contact, 3-row receptacle assembly. Designed for seamless integration into your circuit, this connector features a straight orientation and vertical mount angle for efficient installation. With UL 94V-0 certification, it guarantees high standards of safety and performance. The polyester housing, along with gold-plated phosphor bronze contacts, ensures reliable power and signal transmission. Operating at temperatures ranging from -55 to 105°C, it's suitable for diverse environments. Whether for data or devices, this connector is a versatile solution for your PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 650946-5 | ![]() |


