| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650478-9 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .103 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | III |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650478-9 |
| SKU: | AMP650478-9 |
650478-9
| Heilind Number: | AMP650478-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 650478-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality Connector Assembly. Designed for efficient board-to-board mounting, it features a vertical plug with three rows of 48 pin contacts, offering reliable performance in various applications. With a pitch of 2.54mm and a voltage rating of 250VAC, this connector ensures secure and durable connections. The brass contact material with gold plating guarantees excellent conductivity, while UL 94V-0 compliance ensures safety. Perfect for use in data and devices, it operates smoothly in a wide temperature range from -55 to 105°C. The solder post termination method, along with board retention and mating alignment features, facilitates easy installation and maintenance. Ideal for backplane interfaces and DIN 41612 configurations, this connector is a versatile solution for your PCB connectivity needs.

