| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650860-5 |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B |
| Part Aliases: | 650860-5 |
| Replacement Part: | 5650860-5 |
| SKU: | AMP650860-5 |
650860-5
Specifications
Detailed Description
Introducing a versatile Eurocard Type B connector, ideal for signal circuit applications. With a robust amperage rating of 1.5A, this receptacle features two rows of 32 positions each, totaling 64 for seamless board-to-board connections. Its board-mount design, with a vertical orientation and 2.54mm pitch, ensures secure and efficient installations. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is built for reliability. Offering DIN Level II compliance and a half-size form factor, it's suitable for various industrial applications. While not RoHS compliant, this connector guarantees data and device connectivity with precision and durability.

