| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650864-5 |
| Series: | Eurocard Type B |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .19 in, 4.83 mm |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.51 mm, .453 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 2.1 in, 53.34 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .317 in, 8.05 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .19 in, 4.83 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650864-5 |
| SKU: | AMP650864-5 |
650864-5
Specifications
Detailed Description
Enhance your connectivity with our Eurocard Type B Connector Assembly, meticulously designed for seamless integration in board-to-board applications. This high-performance receptacle features 32 gold-plated contacts, ensuring reliable power and signal transmission with an amperage rating of 3A at 250VAC. Crafted from UL 94V-0 compliant polyester, it guarantees durability and safety in diverse environments. With a straight body orientation and through-hole press-fit termination, installation is effortless and secure. Whether for power or signal circuitry, this connector excels with its precision-engineered phosphor bronze contacts and 2.54mm pitch. Operating flawlessly in temperatures ranging from -55°C to 105°C, it meets the stringent standards of LR 7189 and E28476 certifications. Elevate your electronic systems with this essential component, perfect for various industrial applications.

