650870-5

Heilind Number:AMP650870-5
Manufacturer:TE Connectivity
Manufacturer Number:650870-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

064 EURO TYPE R RECEPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650870-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:.109 in, 2.79 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.11 in, 2.79 mm
Contact Cross Section:.012 x .024 in, .3 x .61 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650870-5
Replacement Part:5650870-5
SKU:AMP650870-5

Detailed Description

Introducing our Eurocard Type R Connector Assembly, a versatile solution for power and signal applications. With a robust housing made of UL 94V-0 rated polyester and gold-plated phosphor bronze contacts, this connector ensures reliable performance in demanding environments. Featuring 64 contacts in a right-angle, board-mount design with through-hole solder termination, it offers secure connectivity for vertical PCB mounting. The 2.54mm pitch and 250VAC voltage rating make it suitable for various electronic systems. Operating within a wide temperature range of -55 to 105°C, this connector meets stringent quality standards. Whether in data or device applications, its polarization feature ensures accurate mating alignment. Ideal for board-to-board configurations, this connector is a dependable choice for your connectivity needs.