| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650874-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Expanded |
| Rows Loaded: | A, B, C |
| Part Aliases: | 650874-4 |
| Replacement Part: | 5650874-4 |
| SKU: | AMP650874-4 |
650874-4
Specifications
Detailed Description
Elevate your power and signal connectivity with this vertical board mount receptacle, designed for seamless integration onto printed circuit boards. Featuring three rows and a total of 120 positions with a 2.54mm pitch, it offers robust performance for various applications. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a reliable choice for demanding environments. Its board-to-board configuration in a right-angle layout ensures secure and space-efficient connections. With DIN Level II compliance and a sturdy build, this connector guarantees durability and performance. Whether for data or devices, it's an essential component for your PCB setup.

