| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650893-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .109 in, 2.79 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .11 in, 2.79 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650893-5 |
| Replacement Part: | 5650893-5 |
| SKU: | AMP650893-5 |
650893-5
Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Eurocard Type R Connector Assembly in Gray. Designed for power and signal applications, it features a rugged construction with UL 94V-0 flammability standard compliance. With a 1.5A amperage and 250VAC voltage rating, it ensures reliable performance in demanding environments. The board-mount design, paired with through-hole solder termination, guarantees secure and stable installation. This receptacle connector boasts 48 positions across three rows, accommodating a wide range of connections. Its gold contact plating and phosphor bronze construction ensure excellent conductivity and durability. With a vertical mount angle and right-angle orientation, it offers flexibility in PCB layout. Suitable for a variety of industries, including data and devices, it is a versatile and dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535070-5 | ![]() | |
| TE Connectivity 5536397-5 | ![]() | |
| TE Connectivity 5650893-5 | ![]() |


