| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650897-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .109 in, 2.79 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 48 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .11 in, 2.79 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650897-5 |
| Replacement Part: | 5650897-5 |
| SKU: | AMP650897-5 |
650897-5
Specifications
Detailed Description
Enhance your board-to-board connections with our Eurocard Type R Connector Assembly. Designed for reliable power and signal transmission, this receptacle features 64 gold-plated contacts in a right-angle orientation, ensuring secure mating with a 2.54mm pitch. With UL 94V-0 housing and phosphor bronze contacts, it guarantees durability and safety. Ideal for vertical mounting on PCBs, it offers a temperature range of -55 to 105°C for versatile application. Whether for data or devices, this connector meets stringent quality standards for seamless integration in your electronic systems. Explore the possibilities for your next project with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650408-5 | ![]() |


