Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 650913-5 |
Series: | Eurocard Type B |
Amperage: | 3 A |
Housing Material: | Glass Filled Polyester |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Wave solder capable to 240°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Contact Load Condition: | Fully Loaded |
Connector and Housing Type: | Plug |
Part Aliases: | 650913-5 |
SKU: | AMP650913-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |