650918-5

Heilind Number:AMP650918-5
Manufacturer:TE Connectivity
Manufacturer Number:650918-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

048 EURO TYPE R PIN AP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650918-5
Color:Gray
Series:Eurocard Type R
Amperage:3 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Valox
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:13.23 mm, .516 in
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:11.51 mm, .453 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.25 in, 6.35 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650918-5
SKU:AMP650918-5

Detailed Description

Enhance your power and signal connections with this Eurocard Type R Connector Assembly, designed for seamless integration onto your circuit board. With 48 gold-plated contacts and a straight body orientation, it ensures reliable performance in demanding environments. The UL 94V-0 housing material offers exceptional fire resistance, while the through-hole solder termination method guarantees secure attachment. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various applications. Its vertical mount orientation and 2.54mm pitch facilitate easy PCB installation, making it a versatile and efficient choice for your connectivity needs.