650934-5

Heilind Number:AMP650934-5
Manufacturer:TE Connectivity
Manufacturer Number:650934-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

064 EURO TYPE R PIN ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650934-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:.129 in, 3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.51 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:406674507 650934-5
Replacement Part:5650934-5
SKU:AMP650934-5

Detailed Description

Enhance your board-to-board connectivity with our Eurocard Type R Connector Assembly, designed for seamless signal transmission. With a straight body orientation and vertical mount angle, this plug connector features 64 gold-plated brass contacts for reliable performance. UL 94V-0 compliant housing ensures safety, while a 250 VAC voltage rating guarantees robust power handling. Through-hole solder termination method and a 2.54 mm pitch make installation easy, perfect for power and signal applications in various environments. Operating temperature range of -55 to 105 °C ensures versatility, while DIN Level II compliance and standard DIN 41612 backplane interface type offer industry-standard compatibility. Suitable for diverse circuit configurations, this connector is a vital component for your electronic projects.