| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650963-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 650963-4 |
| Replacement Part: | 5650963-4 |
| SKU: | AMP650963-4 |
650963-4
Specifications
Detailed Description
Enhance signal connections with this high-performance board-to-board PCB connector, ideal for demanding applications in data and devices. Featuring a vertical mount type with three rows and 96 positions, it ensures efficient and secure signal transmission. With a pitch of 2.54mm (.1 in), it offers precise connectivity in a standard DIN size, meeting the requirements of DIN Level II. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. RoHS compliance is pending. Upgrade your system with this reliable connector for seamless board-to-board configurations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 536405-5 | ![]() |


