| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6565199-1 |
| Series: | AMP TC-ZIF |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon Resin |
| Number of Rows: | 4 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .031 in |
| Voltage: | 100 V AC, 100 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Shell Plating: | Nickel |
| Mount Angle: | Vertical |
| Keying: | Y |
| Shape: | Rectangular |
| Mount Hole Diameter: | .0433 in, 1.1 mm |
| Mount Hole Thread Size: | M3 |
| Body Material: | Glass-Filled Thermoplastic |
| Package Quantity: | 30 |
| Lock Type: | Positive Lock |
| Connection Type: | Connector Assembly |
| Contact Configuration: | SMT Lead |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 178 |
| Mating Retention Type: | Locking Latch |
| Shell Material: | Die Cast Zinc |
| Packaging: | Carton |
| Flange: | Without |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| PCB Thickness (Recommended): | .063 in, 1.6 - 2.0 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Medical Interconnect |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE40 |
| Number of Signal Positions: | 260 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Board |
| Mounting Hardware Type: | Without |
| Rated Voltage: | 250 VAC, 600 VDC |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Solder Lead |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Application Assembly Feature: | Without |
| Termination Post Length: | .1488 in, 3.78 mm |
| Header Type: | Unshrouded |
| Insertion Force: | Zero |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Multiple Contact Types: | Without |
| Contact Material (Signal): | Copper Alloy |
| Floating Bushings: | Without |
| Guide Pin: | Without |
| Rear Grommet: | Without |
| Coaxial Socket: | Without |
| Connector Configuration: | Rectangular |
| Number of Boardlocks: | 4 |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Lock Lever Material: | Stainless Steel |
| Mating Hardware: | Quick Disconnect |
| Mounting Holes: | With |
| Halogen Free: | Yes |
| Box Mount: | No |
| Prewired: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6565199-1 |
| SKU: | AMP6565199-1 |
6565199-1
| Heilind Number: | AMP6565199-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6565199-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TC-ZIF HDR ASSY 260P, a versatile connector designed for high-performance applications. Featuring a durable Nylon Resin housing, this assembly ensures reliable connectivity in demanding environments. With four rows of gold-plated contacts and a pitch of .031 inches, it facilitates efficient signal transmission. Suitable for both AC and DC applications up to 100 volts, it meets stringent performance standards. The vertical mount angle and keyed shape offer easy installation and secure mating. With UL 94V-0 flammability rating and operating temperature range of -55 to 85°C, it guarantees safety and longevity. Ideal for wire-to-board connections, this connector assembly is essential for commercial and industrial use. RoHS compliant and halogen-free, it aligns with environmental regulations. Upgrade your interconnect solutions with this advanced connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6565204-1 | ![]() |


