| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6565199-2 |
| Series: | AMP TC-ZIF |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon Resin |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .031 in |
| Voltage: | 100 V AC, 100 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Keying: | Y |
| Shape: | Rectangular |
| Mount Hole Diameter: | .0433 in, 1.1 mm |
| Mount Hole Thread Size: | M3 |
| Body Material: | Glass-Reinforced Nylon |
| Package Quantity: | 5 |
| Lock Type: | Positive Lock |
| Connection Type: | Connector Assembly |
| Contact Configuration: | SMT Lead |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 178 |
| Mating Retention Type: | Locking Latch |
| Shell Material: | Die Cast Zinc |
| Packaging: | Carton |
| Flange: | Without |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Medical Interconnect |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE40 |
| Number of Signal Positions: | 260 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Board |
| Mounting Hardware Type: | Without |
| Rated Voltage: | 250 VAC, 600 VDC |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Solder Lead |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Application Assembly Feature: | Without |
| Termination Post Length: | .1488 in, 3.78 mm |
| Header Type: | Unshrouded |
| Insertion Force: | Zero |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Multiple Contact Types: | Without |
| Contact Material (Signal): | Copper Alloy |
| Floating Bushings: | Without |
| Guide Pin: | Without |
| Rear Grommet: | Without |
| Coaxial Socket: | Without |
| Connector Configuration: | Rectangular |
| Number of Boardlocks: | 4 |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Lock Lever Material: | Stainless Steel |
| Mating Hardware: | Quick Disconnect |
| Mounting Holes: | With |
| Halogen Free: | Yes |
| Box Mount: | No |
| Prewired: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-5845-02 6565199-2 |
| SKU: | AMP6565199-2 |
6565199-2
Specifications
Detailed Description
Introducing the TC-ZIF HDR ASSY 260P SHIELD FINGER, a high-performance connector designed for demanding applications. This assembly features a durable Nylon Resin housing with Gold over Nickel contact plating, ensuring reliable signal transmission. With a vertical mount angle and 4 rows of 260 tab contacts, it offers secure connectivity in any configuration. The UL 94V-0 rated housing in sleek black color provides added protection, while the positive lock mechanism ensures a stable connection. Suitable for wire-to-board applications, this connector operates flawlessly in a wide temperature range of -55 to 85 °C (-67 to 185 °F). RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for medical interconnects and other commercial uses, this connector is the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6565204-1 | ![]() |


