| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600112-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600112-6 |
| SKU: | AMP6600112-6 |
6600112-6
| Heilind Number: | AMP6600112-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6600112-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL Right Angle Header. Designed for high performance, this connector features a robust housing made of High Temperature Thermoplastic in sleek black. With four rows of through hole solder termination, it offers 28 positions - 12 for power and 16 for signal transmission, making it ideal for board-to-board applications. Meeting stringent UL 94V-0 flammability standards, it ensures safety and reliability in operation. With a contact amperage of 42A and voltage ratings of up to 300V AC/DC, it is suitable for demanding environments. The noble metal contact plating guarantees optimal signal integrity, while the tin termination plating ensures secure connections. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector is built to perform in diverse conditions. Perfect for power and signal applications, it is a key component in Data and Devices systems. Packaged in a convenient tray, it is ready for easy installation, offering a seamless solution for your connectivity needs. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable choice for your projects. Upgrade to the MBXL Right Angle Header and experience reliable, high-speed connectivity like never before.

