| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600122-9 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .225 in, 2.54 mm, .2 in, 5.08 mm, 5.71 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 88 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600122-9 |
| SKU: | AMP6600122-9 |
6600122-9
| Heilind Number: | AMP6600122-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6600122-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL Right Angle Header, a versatile component designed for board-to-board applications. Featuring a robust housing made of high temperature thermoplastic in sleek black, this connector ensures reliable performance even in demanding environments. With 24 signal and 8 power positions, it offers ample connectivity options, each contact plated with noble metal for optimal conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Versatile in design, it is suitable for a wide range of circuit applications, operating flawlessly in temperatures ranging from -20 to 105°C. Trusted for its quality and durability, this Right Angle Header is the perfect choice for your power and signal transmission needs.

