6600303-1

Heilind Number:AMP6600303-1
Manufacturer:TE Connectivity
Manufacturer Number:6600303-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600303-1
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:8
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:6600303-1
SKU:AMP6600303-1

Detailed Description

Elevate your power connections with the MBXL VERT HDR 8P, a high-performance header designed for board-to-board mounting. Crafted from high-temperature thermoplastic in sleek black, this connector boasts eight pin contacts with a current rating of 42 A, perfect for robust power applications. With a voltage tolerance of 200 V AC/DC and UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. Its through-hole press-fit termination method guarantees secure attachment to the PCB, while the vertical mount orientation offers space-efficient installation. Suitable for a wide range of power circuit applications, this header is a versatile and essential component for your connectivity needs. Rest assured of its quality and safety, as it is RoHS compliant and designed for optimal performance in temperatures ranging from -20 to 105 °C (-4 to 221 °F). Trust in the MBXL VERT HDR 8P for efficient and durable power transmission in your electronic devices.