6600303-2

Heilind Number:AMP6600303-2
Manufacturer:TE Connectivity
Manufacturer Number:6600303-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600303-2
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail, Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Action/Compliant Tail, Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:4
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:5.58 µm
Termination Post Tail Length:.219 in, 5.58 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600303-2
SKU:AMP6600303-2

Detailed Description

Elevate your power connection capabilities with the MBXL VERT HDR 4P connector. Crafted with durable High Temperature Thermoplastic housing in sleek black, this vertical board mount connector is designed for seamless integration in power circuit applications. Featuring 4 pin contact positions with a press-fit termination method, it ensures secure and reliable power transmission. With a voltage rating of 200 V AC/DC and a high contact amperage of 42 A, it guarantees efficient performance. The UL 94V-0 flammability standard compliance offers peace of mind in terms of safety. Perfect for board-to-board configurations, this header connector boasts a noble metal contact plating for enhanced conductivity. Operating flawlessly in a wide temperature range from -20 to 105 °C (-4 to 221 °F), it's a versatile and dependable choice for your power connectivity needs. RoHS compliant and packaged in trays, it's also environmentally conscious and easy to handle. Upgrade your power systems with the MBXL VERT HDR 4P connector.