6600303-5

Heilind Number:AMP6600303-5
Manufacturer:TE Connectivity
Manufacturer Number:6600303-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600303-5
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:Without
PCB Retention Type:Action/Compliant Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:9
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.32 µm
Termination Post Tail Length:.235 in, 4.32 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600303-5
SKU:AMP6600303-5

Detailed Description

Elevate your power connectivity with the MBXL VERT HDR 9P connector. Crafted from high-temperature thermoplastic, this board mount component is designed for durability and performance. With a pitch of 6.35 mm (.25 in) and 9 pin contacts, it ensures secure and reliable power transmission. The contact type is pin, plated with noble metal for enhanced conductivity. Operating within a wide temperature range from -20 to 105 °C (-4 to 221 °F), it guarantees reliable performance in various environments. Its UL 94V-0 housing material offers excellent flame resistance. Ideal for power applications, this vertical mount connector is a versatile solution for your electronic projects.