6600303-7

Heilind Number:AMP6600303-7
Manufacturer:TE Connectivity
Manufacturer Number:6600303-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 3ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600303-7
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail, Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Action/Compliant Tail, Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:5.97 µm
Termination Post Tail Length:.235 in, 5.97 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600303-7
SKU:AMP6600303-7

Detailed Description

Elevate your power connectivity with our MBXL VERT HDR 3ACP connector. Designed for high-performance applications, this board mount connector features a durable housing made of high temperature thermoplastic in sleek black. With a pitch of 7.62mm and through-hole press-fit termination method, it ensures reliable and secure connections. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Operating in a wide temperature range from -20 to 105°C, it is suitable for various environments. With three noble metal plated pin contacts and a contact amperage of 42A, it delivers efficient power transmission. Ideal for power circuit applications, this connector is RoHS compliant and offers exceptional reliability. Complete with retention clip/post mating and tray packaging, it is a must-have component for your power systems. Upgrade to the MBXL VERT HDR 3ACP connector for superior performance.