| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600303-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 5 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600303-9 |
| SKU: | AMP6600303-9 |
6600303-9
| Heilind Number: | AMP6600303-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6600303-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with the MBXL VERT HDR 5ACP, a high-performance header designed for vertical board mounting. Crafted from high temperature thermoplastic in a sleek black finish, this connector ensures reliable power transmission in demanding environments. With 5 pin contacts rated at 42A, it guarantees efficient current flow at voltages up to 300V AC/DC. Featuring through-hole press-fit termination for secure installation, it meets UL 94V-0 flammability standards for enhanced safety. Ideal for power applications, its noble metal contact plating offers optimal conductivity. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for various industrial settings. Packaged in trays, it is convenient for assembly. E79 certified, it is a premium choice for data and devices connectivity, meeting RoHS compliance for environmental responsibility. Upgrade your power systems with the MBXL VERT HDR 5ACP for robust and efficient performance.

