| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600310-7 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600310-7 |
| SKU: | AMP6600310-7 |
6600310-7
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT HDR 2P+16S Connector. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, this board mount connector ensures reliable performance in various environments. Its through-hole solder termination method and copper alloy contacts guarantee secure and efficient conductivity. With a voltage rating of up to 200V AC/DC, this connector is suitable for high-power applications. Featuring 18 pin contacts with a contact amperage of 42A, it accommodates both power and signal transmission needs. The vertical mount orientation and retention clip/post mating ensure stable connections on the PCB. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is designed for versatility and durability. Suitable for board-to-board configurations, it is ideal for use in a wide range of electronic systems. Designed for convenience, it comes in a box packaging for easy storage and handling. Upgrade your connectivity solutions with this high-quality connector, perfect for power and signal applications.

