| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600310-8 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 33 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600310-8 |
| SKU: | AMP6600310-8 |
6600310-8
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 3ACP+6P+24S connector. Designed for high-performance applications, this vertical board-to-board header features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for safety. With 33 contact positions, including 9 power and 24 signal, it offers versatile connectivity options. The through-hole solder termination method ensures secure attachment to your PCB, while the retention clip/post design provides added stability. Operating in a wide temperature range from -20 to 105°C, this connector is reliable in various environments. Its noble metal plating in the contact mating area guarantees excellent conductivity, ideal for power and signal transmission. RoHS compliant and ECCN EAR99, it meets international standards for environmental sustainability and export control. Upgrade your circuitry with the MBXL VERT HDR for efficient and dependable performance.

