| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600313-9 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600313-9 |
| SKU: | AMP6600313-9 |
6600313-9
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT HDR 9HDP+8S connector. Designed for high-performance applications, this board-to-board header features a rugged thermoplastic housing in sleek black, ensuring durability and reliability. With four rows and 17 positions, including nine power and eight signal contacts, it offers seamless connectivity. The termination method of through-hole press-fit guarantees secure attachment to the PCB, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is perfect for demanding environments. The contact materials, noble metal plating, and Tin termination provide excellent conductivity and corrosion resistance. Whether in power distribution or signal transmission, trust in the quality and performance of our MBXL VERT HDR connector for your critical applications.

