| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600320-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .003 in, .1 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600320-4 |
| SKU: | AMP6600320-4 |
6600320-4
| Heilind Number: | AMP6600320-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6600320-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT HDR 16S+4P. Featuring a durable thermoplastic housing in sleek black, this header boasts four rows and a total of 20 positions for seamless board-to-board mounting. With through-hole solder termination and a varied pitch range, including 2.54mm and 5.08mm, it offers versatility in installation. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Rated for 60V AC/DC and capable of handling up to 42A of current, this header is suitable for demanding applications. Its high-temperature plating and wave solder compatibility make it reliable in various environments. Ideal for power and signal transmission, this connector is a vital component in electronic assemblies.

