| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600323-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 122 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600323-7 |
| SKU: | AMP6600323-7 |
6600323-7
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 120S+2P Connector. Crafted with durable thermoplastic housing in sleek black, this board mount connector features 122 pin contacts, with 2 power and 120 signal positions, ideal for a range of applications. Offering reliable performance, it is UL 94V-0 rated for material flammability, with contact amperage up to 42 A. The contact termination method is through-hole press-fit, ensuring secure and efficient assembly on printed circuit boards. With a voltage rating of up to 200 V AC/DC, it guarantees safe operation in various environments. Designed for vertical mounting orientation, it suits board-to-board configurations, with a pitch of 2.54 mm and row spacing of 0.1 in. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for diverse industrial settings. Trust in its noble metal contact plating and RoHS compliance for high-quality and environmentally friendly connectivity solutions.

