6600330-4

Heilind Number:AMP6600330-4
Manufacturer:TE Connectivity
Manufacturer Number:6600330-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 1P+24S+1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600330-4
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:2
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:5.97 µm
Termination Post Tail Length:.235 in, 5.97 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6600330-4
SKU:AMP6600330-4

Detailed Description

Elevate your power and signal connections with our MBXL VERT HDR 1P+24S+1P connector. Designed for high performance, it features a durable housing made of UL 94V-0 rated high temperature thermoplastic in sleek black. With 26 contact positions, including 2 for power and 24 for signal, this board-to-board connector ensures seamless connectivity for your applications. The through hole solder termination method and gold contact plating guarantee reliable and efficient performance. Operating in a wide temperature range from -20 to 105 °C, it's suitable for various environments. Whether for power transmission or signal transfer, this connector is a versatile and essential component for your projects. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and safety. Upgrade your power and signal connections today with our MBXL VERT HDR connector.