| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600330-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600330-9 |
| SKU: | AMP6600330-9 |
6600330-9
Specifications
Detailed Description
Elevate your connectivity solutions with the MBXL VERT HDR 4P+24S+4P Connector, a versatile component designed for high-performance power and signal applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, this board-to-board connector offers 32 positions, with 8 dedicated to power and 24 for signal transmission. The through-hole solder termination method ensures secure and reliable connections, while the vertical mount orientation saves space on your PCB. With a contact amperage of 42A and voltage ratings of up to 200V AC/DC, it's ideal for demanding environments. RoHS compliant and UL 94V-0 certified, this connector guarantees safety and quality. Whether you're building industrial machinery or intricate electronic devices, the MBXL VERT HDR 4P+24S+4P is the perfect choice for seamless and efficient connectivity.

