| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600333-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600333-4 |
| SKU: | AMP6600333-4 |
6600333-4
Specifications
Detailed Description
Experience seamless connectivity with the MBXL VERT HDR 2P+16S+2P Power & Signal connector. Crafted from high temperature thermoplastic with a UL 94V-0 flammability standard, this durable connector ensures reliable performance in diverse environments. Featuring 20 positions with 4 power and 16 signal positions, it offers a versatile solution for your circuit applications. The board mount design with through-hole press-fit termination method guarantees secure and efficient installation. With a voltage rating of 200V AC/DC and 42A contact amperage, it is suitable for high-power applications. The contact materials are plated with noble metal for enhanced conductivity, while the housing color in sleek black adds a professional touch. Operating in a wide temperature range of -20°C to 105°C (-4°F to 221°F), this connector is ideal for various industrial settings. RoHS compliant and with a connector system of Board to Board, it meets international standards for quality and reliability. Elevate your connectivity experience with the MBXL VERT HDR connector.

