| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600333-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600333-5 |
| SKU: | AMP6600333-5 |
6600333-5
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 2P+24S+2P connector. Crafted from high temperature thermoplastic in a sleek black housing, this board mount header features 28 pin contacts with a pitch of 2.54mm, perfect for vertical mounting. With a contact amperage of 42A and a voltage rating of up to 200V AC/DC, it ensures reliable performance in demanding environments. UL 94V-0 certified for safety, it's ideal for power and signal applications. The tin-plated contacts and noble metal mating area plating guarantee excellent conductivity, while the through-hole press-fit termination method provides secure connections. Operating in a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for diverse industrial settings. Whether you're designing PCBs or connecting devices, this connector, compliant with RoHS standards, offers durability and efficiency you can trust. Packaged in a convenient tray, it's ready for integration into your projects. Upgrade to the MBXL VERT HDR for seamless board-to-board connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292498-2 | ![]() |


