| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600333-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 91 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 88 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.9 µm |
| Termination Post Tail Length: | .24 in, 5.9 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600333-8 |
| SKU: | AMP6600333-8 |
6600333-8
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT HDR 2P+88S+1P Connector. Featuring a durable high-temperature thermoplastic housing in sleek black, this board-to-board Header is designed for vertical mount orientation. With 91 positions including 3 power and 88 signal, it offers ample versatility for your circuit applications. The contact pins are plated with noble metal for reliable performance, and the termination method is through-hole press-fit for secure PCB attachment. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector ensures both safety and environmental responsibility. Suitable for a wide operating temperature range of -20 to 105°C, it guarantees reliable performance in various environments. Whether you're working with 200V AC/DC or 60V AC/DC, this connector is built to handle the power. Perfect for data and device applications, it's a vital component for any electronic setup.

