| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600380-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600380-3 |
| SKU: | AMP6600380-3 |
6600380-3
Specifications
Detailed Description
Enhance connectivity with the MBXL VERT HDR 2P+24S+2P STR, a versatile power and signal connector designed for efficient board-to-board mounting. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, this header features 28 pin contacts with a contact amperage of 42 A, providing reliable performance in diverse applications. With a voltage rating of up to 200 V AC/DC, it ensures robust power transmission. The through-hole solder termination method guarantees secure assembly, while the vertical mount orientation saves space. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for demanding environments. Perfect for data and devices, it offers seamless integration into various systems. RoHS compliant and packaged in a tray, it meets quality and environmental standards, making it an ideal choice for your connectivity needs.

