| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600383-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 36 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600383-2 |
| SKU: | AMP6600383-2 |
6600383-2
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR, a high-performance board-to-board connector designed for robust applications. This vertical header features 44 positions, with 8 power and 36 signal connections for comprehensive connectivity. Crafted from durable high-temperature thermoplastic in sleek black, it ensures reliable performance in demanding environments. With a board mount design and through-hole press-fit termination method, installation is secure and efficient. The contact pins, made of copper alloy with gold plating, guarantee optimal conductivity and longevity, meeting stringent quality standards. Operating within a wide temperature range of -20 to 105°C, this connector is suitable for diverse industrial settings. Ideal for power and signal transmission, it offers 200V AC/DC and 60V AC/DC voltage ratings. Whether for data and devices or other applications, the MBXL VERT HDR delivers exceptional performance and durability, with RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this essential component.

