6600390-1

Heilind Number:AMP6600390-1
Manufacturer:TE Connectivity
Manufacturer Number:6600390-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 4P STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600390-1
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Row Spacing:1 in
Contact Amperage:42 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:4
Connector System:Board to Board
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600390-1
SKU:AMP6600390-1

Detailed Description

Elevate your power connectivity with our MBXL VERT HDR 4P STR Connector. Crafted from high temperature thermoplastic with a sleek black housing, this vertical mount board-to-board header ensures reliable performance in demanding environments. Featuring through-hole solder termination and a pitch of 6.35mm, it offers seamless integration onto your PCB. With a voltage rating of 200V AC/DC and contact amperage of 42A, it's ideal for power applications. Meeting UL 94V-0 standards for flammability, it guarantees safety. The boardlock mating retention type and tray packaging make installation a breeze. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for diverse settings. RoHS compliant and ECCN: EAR99, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with this essential component.