6600393-2

Heilind Number:AMP6600393-2
Manufacturer:TE Connectivity
Manufacturer Number:6600393-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 3P STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600393-2
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600393-2
SKU:AMP6600393-2

Detailed Description

Elevate your power connectivity with the MBXL VERT HDR 3P STR. This high-performance header features a black housing made of high temperature thermoplastic, ensuring durability in demanding environments. With three pin contacts crafted from copper alloy, it offers a reliable connection for power applications. The board mount design with through-hole press-fit termination makes for easy installation, while the vertical orientation and boardlock mating retention type provide secure positioning. Operating within a wide temperature range, from -20 to 105°C (-4 to 221°F), this connector is suitable for various industrial settings. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for power systems, the MBXL VERT HDR 3P STR is a dependable solution for your connectivity needs.