6600393-4

Heilind Number:AMP6600393-4
Manufacturer:TE Connectivity
Manufacturer Number:6600393-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 8P STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600393-4
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:8
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6600393-4
SKU:AMP6600393-4

Detailed Description

Elevate your power connectivity with our MBXL VERT HDR 8P STR connector. Designed for optimum performance, this high-quality component features a durable housing made of High Temperature Thermoplastic in sleek black. With a pitch of 6.35mm (.25 in) and a contact amperage of 42A, it ensures reliable power transmission even in demanding environments. Its through-hole press-fit termination method and boardlock mating retention type guarantee secure and efficient assembly. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for various applications where power integrity is critical. Rest assured of its quality and compliance with UL 94V-0 flammability standards and RoHS regulations. Upgrade your power systems with confidence using this essential connector.