| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66005-2 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Contact Amperage: | 5 A |
| Mount Orientation: | End Feed |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5294 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Retention: | With |
| For Multiple Crimp: | Yes |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66005-2 |
| SKU: | AMP66005-2 |
66005-2
Specifications
Detailed Description
Enhance power connectivity with the AMP BLADE RECP PLTD 30 AU. This contact, featuring a gold-plated phosphor bronze construction, ensures reliable performance in aerospace, defense, and marine applications. With a contact amperage of 5A and voltage rating of 30V DC, it is suitable for power circuitry. The crimp termination method, compatible with 20-24 AWG wire sizes, offers secure and efficient installation. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this contact guarantees durability in diverse environmental conditions. With a package quantity of 10,000, it is ideal for high-volume production. The contact's right-angle orientation and wire-to-wire connector system provide versatility in assembly. RoHS compliant and designed for wire and cable termination, it meets stringent industry standards for quality and environmental responsibility. Elevate your power connector solutions with this high-performance AMP contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91555-1 | ![]() |


