| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66005-3 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Contact Amperage: | 5 A |
| Mount Orientation: | End Feed |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5329 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Retention: | With |
| For Multiple Crimp: | Yes |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 1.27 µm, 30 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | M21097/16-03 |
| SKU: | AMP66005-3 |
66005-3
Specifications
Detailed Description
Enhance your power connectivity with our AMP Blade Receptacle, featuring a durable mil-plated construction for reliable performance. With a contact amperage of 5 A and gold plating in the mating area, this socket connector ensures efficient power transfer. Ideal for aerospace, defense, and marine applications, it accommodates wire sizes ranging from 20 to 24 AWG. The termination process is made easy with crimping, and its end-feed mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 85 °C, this contact is suitable for demanding environments. RoHS compliant and with a packaging of 10,000 pieces, it is a cost-effective solution for your power connector needs.

