| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66010-2 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Mount Orientation: | End Feed |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5294 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Retention: | With |
| For Multiple Crimp: | Yes |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66010-2 |
| SKU: | AMP66010-2 |
66010-2
Specifications
Detailed Description
Energize your power connections with our AMP BLADE RECP LP. This high-quality contact features a durable phosphor bronze construction, ideal for crimping to ensure secure and reliable performance. With a voltage rating of 30 V DC and a contact amperage of 5 A, it's designed for efficient power transmission. Suitable for wire-to-wire applications, it accepts 20-24 AWG wire sizes with insulation support. Its gold plating provides excellent conductivity, even in demanding environments with an operating temperature range of -40 to 85°C (-40 to 185°F). Perfect for aerospace, defense, marine, and other rugged applications, this contact is RoHS compliant, guaranteeing both quality and environmental responsibility. Whether you're assembling a battery clip or power connector, trust in the AMP BLADE RECP LP for exceptional performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217763-1 | ![]() | |
| TE Connectivity 91555-1 | ![]() |


