| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66021-3 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Contact Amperage: | 5 A |
| Mount Orientation: | End Feed |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5329 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .067 - .09 in, 1.14 - 1.83 mm, 1.7 - 2.28 mm |
| Contact Retention: | With |
| For Multiple Crimp: | Yes |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 1.27 µm, 30 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | M21097/16-04 |
| SKU: | AMP66021-3 |
66021-3
Specifications
Detailed Description
Enhance power connectivity with our AMP BLADE RECP MIL PLTD 50 AU Contact, crafted for high-performance applications in aerospace, defense, and marine industries. This socket contact, with a gold-plated mating area, guarantees optimal conductivity and durability. Its crimp termination method ensures secure wire attachment, accommodating 18 AWG wires. Operating within a wide temperature range of -40 to 85 °C, this contact is ideal for demanding environments. Each package contains 10,000 pieces, offering a reliable supply for your project needs. Meeting RoHS compliance standards, it guarantees environmentally friendly performance. Upgrade your power connectors with this essential component, designed for Wire to Wire applications.

