| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66023-2 |
| Color: | Red |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 23.11 mm, .91 in |
| Material: | Copper Alloy |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .145 in, 3.68 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP66023-2 |
66023-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality TAB, PIDG TERMI-BK 22-16 terminals. Designed for efficiency and durability, they feature a vibrant red color and are constructed with copper alloy for reliable conductivity. With a tin plating, they ensure corrosion resistance for long-lasting performance. The straight orientation and closed barrel design make them easy to work with, while their compatibility with 16-22 AWG wire sizes and .145 inch insulation diameter caters to a wide range of applications. Operating at temperatures up to 105°C (221°F), they are suitable for various environments. Trust in the RoHS compliant Quick Disconnects for dependable connectivity solutions.


