| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66023-4 |
| Color: | Red |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 23.11 mm, .91 in |
| Material: | Copper Alloy |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .145 in, 3.68 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP66023-4 |
66023-4
Specifications
Detailed Description
Easily create secure wire connections with our Red PIDG Tab Terminal. Made of durable Copper Alloy with Tin plating, this straight orientation terminal is designed for 16-22 AWG wires, ensuring reliable conductivity. Its closed barrel and compression crimp type provide a strong hold, while its 6.35mm compatible tab width accommodates various connectors. With an operating temperature range of 105°C, it's suitable for a wide range of applications. RoHS compliant for environmental responsibility, this terminal is a dependable choice for professionals in need of efficient wire termination solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


