| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66024-4 |
| Color: | Blue |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 25.17 mm, .991 in |
| Material: | Copper Alloy |
| Insulation Material: | PVC |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP66024-4 |
66024-4
Specifications
Detailed Description
Enhance your electrical connections with these blue PIDG Termination Tabs, designed for optimal performance in a variety of applications. Crafted from durable copper alloy with a tin plating, they offer reliable conductivity and corrosion resistance. The straight orientation and closed barrel ensure a secure fit, while the PVC insulation guarantees safety. Compatible with 14-16 AWG wires, these tabs are suitable for a wide range of projects. RoHS compliant and operating at temperatures up to 105°C, they meet high industry standards for quality and environmental responsibility. Upgrade your terminal connections with these versatile and dependable components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47807-1 | ![]() |


