| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66024-6 |
| Color: | Blue |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 25.17 mm, .991 in |
| Material: | Copper Alloy |
| Insulation Material: | PVC |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP66024-6 |
66024-6
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Termination Tab in Blue, tailored for 16-14 AWG wire sizes. Crafted from durable Copper Alloy with Tin plating, this straight-oriented terminal ensures reliable performance in temperatures up to 105°C. Its closed barrel design accommodates wire insulation up to 4.32mm in diameter, while the compression crimp type guarantees secure attachment. With PVC insulation and a 6.35mm tab width, it offers both safety and convenience in various applications. Trust in its RoHS compliance and quality construction for efficient and compliant connectivity solutions. Elevate your projects with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47807-1 | ![]() |


