| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66026-2 |
| Mount Type: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Mount Orientation: | End Feed |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5294 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .067 - .09 in, 1.14 - 1.83 mm, 1.7 - 2.28 mm |
| Contact Retention: | With |
| For Multiple Crimp: | Yes |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66026-2 |
| SKU: | AMP66026-2 |
66026-2
Specifications
Detailed Description
Enhance your power connectivity with the AMP BLADE RECP LP, a high-performance contact designed for seamless wire-to-wire termination. Crafted with precision and durability in mind, this crimp-mount socket contact features phosphor bronze construction with gold plating, ensuring reliable conductivity in aerospace, defense, and marine applications. With a voltage rating of 30 V DC and a contact amperage of 5 A, it's ideal for power circuitry. Operating smoothly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), this contact guarantees performance in diverse environments. Its end-feed mount orientation and right-angle contact orientation offer flexibility in installation, while the locking lance contact retention system provides secure connections. Each package contains 500 loose pieces, accommodating bulk installations with ease. RoHS compliant and meeting ECCN EAR99 standards, this contact is not only efficient but also environmentally friendly. Upgrade your power connectors with the AMP BLADE RECP LP for reliable performance in critical applications.

