| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66106-3 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA UL 94V-0 |
| Part Aliases: | 66106-3 |
| SKU: | AMP66106-3 |
66106-3
| Heilind Number: | AMP66106-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66106-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a 26-24 gauge wire capacity and 15AU/FL plating for reliable conductivity. These straight strip contacts, with a contact size of 16, are designed for crimp termination, meeting CSA and UL 94V-0 standards for safety. With a package quantity of 4000, they are ideal for industrial applications, offering a gold-plated mating area and tin-plated termination for durability. Operating in a wide temperature range of -55 to 90°C (-67 to 194°F), these round contacts accept wire insulation diameters from .035 to .055 inches, making them versatile for various setups. RoHS compliant and E28476 certified, they ensure high performance and compliance with environmental regulations. Upgrade your connectors with these high-quality pins, suitable for wire and cable terminations in power and signal circuits.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


