| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66107-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 66107-1 |
| SKU: | AMP66107-1 |
66107-1
| Heilind Number: | AMP66107-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66107-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our III+ PIN, featuring a 26-24 wire gauge for optimal performance. With a durable 30AU plating, it ensures secure connections in power and signal applications. This contact, made of high-quality brass, guarantees reliable conductivity with a current rating of 13A. Its UL and UL 94V-0 certifications attest to its safety and quality, while the gold termination plating offers superior corrosion resistance. Suitable for discrete wire setups, it accommodates wire insulation diameters ranging from .035 to .055 inches. Operating efficiently in temperatures ranging from -55 to 150°C, it's a versatile solution for industrial environments. With 1000 pieces in each package, it's perfect for large-scale projects. Compliant with RoHS standards, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component.

