| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66107-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 66107-2 |
| Replacement Part: | 1-66107-1 |
| SKU: | AMP66107-2 |
66107-2
| Heilind Number: | AMP66107-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66107-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ PIN for 26-24 AWG wire termination. Crafted with durable brass and featuring a Tin-Lead plating, this contact ensures reliable performance in industrial settings. With UL 94V-0 certification, it meets stringent safety standards. The crimp termination method guarantees secure attachment to discrete wires. Operating smoothly in temperatures ranging from -55 to 90°C (-67 to 194°F), it's ideal for various applications. Each package contains 1000 pieces, making it convenient for large-scale projects. Trust in this contact for efficient power transmission and signal integrity.


